AH115-S8
vs
ADL5523ACPZ-R7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
17.5 dB
|
Input Power-Max (CW) |
22 dBm
|
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
2300 MHz
|
4000 MHz
|
Operating Frequency-Min |
1800 MHz
|
400 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
2
|
1
|
Package Description |
|
3 X 3 MM, ROHS COMPLIANT, LFCSP-8
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
CP-8-13
|
ECCN Code |
|
5A991.B
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
LOW NOISE
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC8,.11,20
|
Power Supplies |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare AH115-S8 with alternatives
Compare ADL5523ACPZ-R7 with alternatives