AH115-S8
vs
AH115-S8G
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
12.5 dB
|
Input Power-Max (CW) |
22 dBm
|
22 dBm
|
JESD-609 Code |
e0
|
e4
|
Operating Frequency-Max |
2300 MHz
|
2300 MHz
|
Operating Frequency-Min |
1800 MHz
|
1800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
2
|
1
|
Package Description |
|
SOP8,.25
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
300 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare AH115-S8 with alternatives
Compare AH115-S8G with alternatives