AH115-S8G
vs
AGB3301S2401
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
ANADIGICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.B
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
12 dB
|
Input Power-Max (CW) |
22 dBm
|
15 dBm
|
Operating Frequency-Max |
2300 MHz
|
3000 MHz
|
Operating Frequency-Min |
1800 MHz
|
250 MHz
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AH115-S8G with alternatives
Compare AGB3301S2401 with alternatives