AH115-S8G vs AH116-S8G feature comparison

AH115-S8G TriQuint Semiconductor

Buy Now Datasheet

AH116-S8G TriQuint Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC TRIQUINT SEMICONDUCTOR INC
Package Description SOP8,.25 SOP8,.25
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.5 dB 15 dB
Input Power-Max (CW) 22 dBm 22 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 2300 MHz 1000 MHz
Operating Frequency-Min 1800 MHz 800 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Power Supplies 5 V 5 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Supply Current-Max 300 mA 300 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare AH115-S8G with alternatives

Compare AH116-S8G with alternatives