AH116-S8
vs
MAALSS0034TR-3000
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
10.5 dB
|
Input Power-Max (CW) |
22 dBm
|
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
1000 MHz
|
3000 MHz
|
Operating Frequency-Min |
800 MHz
|
70 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
2
|
Package Description |
|
GREEN, PLASTIC, SOT-89, SC-62, 3 PIN
|
Additional Feature |
|
LOW NOISE
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-243
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
110 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare AH116-S8 with alternatives
Compare MAALSS0034TR-3000 with alternatives