AH128-89G
vs
CMM6004-SC-0000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
MIMIX BROADBAND INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
16.6 dB
|
13.5 dB
|
JESD-609 Code |
e4
|
e3
|
Operating Frequency-Max |
3500 MHz
|
3000 MHz
|
Operating Frequency-Min |
60 MHz
|
250 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
2
|
2
|
Input Power-Max (CW) |
|
20 dBm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare AH128-89G with alternatives
Compare CMM6004-SC-0000 with alternatives