AH215-S8G
vs
AGB3301S2401
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
II-VI INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.B
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
10 dB
|
|
Input Power-Max (CW) |
26 dBm
|
|
Operating Frequency-Max |
2300 MHz
|
|
Operating Frequency-Min |
400 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Base Number Matches |
3
|
2
|
Package Description |
|
SOT-89, 3 PIN
|
|
|
|
Compare AH215-S8G with alternatives
Compare AGB3301S2401 with alternatives