AH215-S8G
vs
AGB3301S24Q1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
II-VI INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.B
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
12 dB
|
Input Power-Max (CW) |
26 dBm
|
15 dBm
|
Operating Frequency-Max |
2300 MHz
|
3000 MHz
|
Operating Frequency-Min |
400 MHz
|
250 MHz
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
3
|
2
|
Package Description |
|
S24, SOT-89, 3 PIN
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-243
|
Power Supplies |
|
9 V
|
Supply Current-Max |
|
130 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare AH215-S8G with alternatives
Compare AGB3301S24Q1 with alternatives