AH215-S8G
vs
AH128-89G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
5A991.B
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
16.6 dB
|
Input Power-Max (CW) |
26 dBm
|
|
Operating Frequency-Max |
2300 MHz
|
3500 MHz
|
Operating Frequency-Min |
400 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e4
|
|
|
|
Compare AH215-S8G with alternatives
Compare AH128-89G with alternatives