AIC1526-0CS
vs
BD82065FVJ-LBE2
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ANALOG INTEGRATIONS CORP
|
ROHM CO LTD
|
Package Description |
PLASTIC, SOP-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
OVER CURRENT; THERMAL; UNDER VOLTAGE
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
|
Length |
4.9 mm
|
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current Flow Direction |
SINK
|
|
Output Peak Current Limit-Nom |
1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Seated Height-Max |
2 mm
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AIC1526-0CS with alternatives
Compare BD82065FVJ-LBE2 with alternatives