AIH50Y300N-L
vs
AIH50Y300N-L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ARTESYN EMBEDDED TECHNOLOGIES
|
ASTEC AMERICA INC
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
,
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
2
|
2
|
Input Voltage-Max |
|
420 V
|
Input Voltage-Min |
|
250 V
|
Input Voltage-Nom |
|
300 V
|
JESD-30 Code |
|
R-XXMA-X18
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
18
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Voltage-Max |
|
1.98 V
|
Output Voltage-Min |
|
0.9 V
|
Output Voltage-Nom |
|
1.8 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Total Power Output-Max |
|
250 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|