AJ80A-048L-050F40 vs IHA48040A050V-007 feature comparison

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet

IHA48040A050V-007 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL; CSA; VDE
Efficiency (Main Output) 82%
Input Voltage-Max 72 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PBFM-P22 R-XDMA-P9
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 22 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 5.05 V 5.5 V
Output Voltage-Min 4.95 V 2.7 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Protections THERMAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AJ80A-048L-050F40 with alternatives

Compare IHA48040A050V-007 with alternatives