AJ80A-048L-050F40 vs IFH20048S05 feature comparison

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet

IFH20048S05 XP Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC XP POWER LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL; CSA; VDE
Efficiency (Main Output) 82%
Input Voltage-Max 72 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PBFM-P22 R-PDMA-P9
Load Regulation-Max 0.5% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 22 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 5.05 V 5.5 V
Output Voltage-Min 4.95 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Protections THERMAL
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Part Package Code MODULE
Pin Count 9
Length 116.8 mm
Seated Height-Max 13.7 mm
Width 61 mm

Compare AJ80A-048L-050F40 with alternatives

Compare IFH20048S05 with alternatives