AJ80A-048L-050F40 vs VE-LCN0-CU feature comparison

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet

VE-LCN0-CU Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASTEC AMERICA INC VICOR CORP
Package Description , MODULE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL; CSA; VDE
Efficiency (Main Output) 82%
Input Voltage-Max 72 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PBFM-P22 R-XXMA-X
Load Regulation-Max 0.5% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 22
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Output Voltage-Max 5.05 V 5.5 V
Output Voltage-Min 4.95 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Protections THERMAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position BOTTOM UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AJ80A-048L-050F40 with alternatives

Compare VE-LCN0-CU with alternatives