AJ80A-048L-050F40 vs VI-MCN0-CUH1 feature comparison

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet

VI-MCN0-CUH1 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASTEC AMERICA INC VICOR CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL; CSA; VDE CE, TUV, UL, VDE, CSA, IEC
Efficiency (Main Output) 82%
Input Voltage-Max 72 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PBFM-P22 R-XXMA-X10
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 22 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Output Voltage-Max 5.05 V 5.5 V
Output Voltage-Min 4.95 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Protections THERMAL OUTPUT OVER VOLTAGE
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position BOTTOM UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Date Of Intro 2017-11-21
Line Regulation-Max 0.2%

Compare AJ80A-048L-050F40 with alternatives

Compare VI-MCN0-CUH1 with alternatives