AK4673EG vs CMX618L4 feature comparison

AK4673EG Asahi Kasei Microsystems Corporation

Buy Now Datasheet

CMX618L4 CML Microcircuits Plc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP CML MICROCIRCUITS LTD
Part Package Code BGA QFP
Package Description VFBGA, LFQFP, QFP48,.35SQ,20
Pin Count 57 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Filter YES YES
JESD-30 Code S-PBGA-B57 S-PQFP-G48
JESD-609 Code e1
Length 5 mm 7 mm
Number of Functions 1 1
Number of Terminals 57 48
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.6 mm
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 5 mm 7 mm
Base Number Matches 1 1
Package Equivalence Code QFP48,.35SQ,20

Compare AK4673EG with alternatives

Compare CMX618L4 with alternatives