AK60C-048L-050F20H vs EQW020A0A61Z feature comparison

AK60C-048L-050F20H Artesyn Embedded Technologies

Buy Now Datasheet

EQW020A0A61Z GE Power Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC GE POWER ELECTRONICS INC
Package Description , ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.9 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 2 4
Part Package Code MODULE
Pin Count 8
Length 57.9 mm
Load Regulation-Max 0.2%
Terminal Pitch 7.62 mm
Width 22.8 mm

Compare AK60C-048L-050F20H with alternatives

Compare EQW020A0A61Z with alternatives