AK60C-048L-050F20H vs VI-LCN0-MW feature comparison

AK60C-048L-050F20H Emerson Embedded Power

Buy Now Datasheet

VI-LCN0-MW Vicor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASTEC AMERICA INC VICOR CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.9 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code No
Part Package Code MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Length 219.2 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Protections OUTPUT OVER VOLTAGE
Width 64.5 mm

Compare AK60C-048L-050F20H with alternatives

Compare VI-LCN0-MW with alternatives