AL60A-048L-050F20 vs EQW020A0A61Z feature comparison

AL60A-048L-050F20 Emerson Embedded Power

Buy Now Datasheet

EQW020A0A61Z GE Power Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC GE POWER ELECTRONICS INC
Package Description , ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, VDE, CE
Efficiency (Main Output) 81%
Input Voltage-Max 72 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-P14 R-XDMA-P8
JESD-609 Code e0 e1
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 3 4
Part Package Code MODULE
Pin Count 8
Length 57.9 mm
Terminal Pitch 7.62 mm
Width 22.8 mm

Compare AL60A-048L-050F20 with alternatives

Compare EQW020A0A61Z with alternatives