AL60A-048L-050F20 vs ERS4050P020S25 feature comparison

AL60A-048L-050F20 Emerson Embedded Power

Buy Now Datasheet

ERS4050P020S25 NetPower Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ASTEC AMERICA INC NETPOWER CORP
Package Description , EIGHTH BRICK PACKAGE-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, VDE, CE
Efficiency (Main Output) 81%
Input Voltage-Max 72 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-P14 R-XDMA-P8
JESD-609 Code e0 e3/e4
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 20 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD MATTE TIN/GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 3 1
Length 58.4 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 9.9 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.8 mm

Compare AL60A-048L-050F20 with alternatives

Compare ERS4050P020S25 with alternatives