ALDP112W
vs
ALD14HW
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
19 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
7.2 mm
|
|
Body Height |
15.3 mm
|
|
Body Length or Diameter |
20.5 mm
|
|
Coil Current(DC)-Max |
0.017 A
|
|
Coil Operate Voltage(DC) |
9 V
|
|
Coil Power |
200 mW
|
|
Coil Release Voltage(DC) |
0.6 V
|
|
Coil Resistance |
720 Ω
|
|
Coil Voltage(DC)-Max |
12 V
|
|
Coil Voltage-Nom |
12 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Power Rating R Load |
1385VA@277VAC
|
|
Contact (AC) Max Rating R Load |
5A@277VAC
|
|
Contact Current(AC)-Max |
5 A
|
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(AC)-Max |
277 V
|
|
Contact/Output Supply Type |
AC
|
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
Silver Nickel
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Terminals |
4
|
|
Operate Time |
10 ms
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
|
Physical Dimension |
20.5mm x 7.2mm x 15.3mm
|
|
Reference Standard |
UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
1 FORM A
|
|
Relay Function |
SPST
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
|
Surface Mount |
NO
|
|
Terminal Length |
0.0034010668021336042 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ALDP112W with alternatives
Compare ALD14HW with alternatives