ALS30A332QD450 vs ALS31J332QD450 feature comparison

ALS30A332QD450 KEMET Corporation

Buy Now Datasheet

ALS31J332QD450 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Samacsys Manufacturer KEMET
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 90 mm 90 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 53 mΩ 53 mΩ
Leakage Current 6 mA 6 mA
Length 75 mm 75 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 12600 mA 12600 mA
Surface Mount NO NO
Terminal Shape SCREW BINDING POST
Base Number Matches 1 1
Reference Standard IEC60384-4
Terminal Pitch 31.8 mm

Compare ALS30A332QD450 with alternatives

Compare ALS31J332QD450 with alternatives