AM-143PIN
vs
PA530F
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
PHOENIX MICROWAVE CORP
|
Package Description |
TO-8-1, 4 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Base Number Matches |
1
|
2
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
MODULE
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
500 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
2
|
|
|
|
Compare AM-143PIN with alternatives
Compare PA530F with alternatives