AM-143PIN
vs
TM6143
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
API TECHNOLOGIES CORP
|
Package Description |
TO-8-1, 4 PIN
|
T4, TO-8, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
14.5 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
500 MHz
|
Operating Frequency-Min |
|
5 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
2.5
|
|
|
|
Compare AM-143PIN with alternatives
Compare TM6143 with alternatives