AM-145PIN
vs
TM6145
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
10.1 dB
|
|
Input Power-Max (CW) |
10 dBm
|
|
Operating Frequency-Max |
1000 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
VSWR-Max |
3
|
|
Base Number Matches |
1
|
|
|
|
|
Compare AM-145PIN with alternatives