AM-162PIN
vs
TM6162PM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
12 dB
|
|
Input Power-Max (CW) |
10 dBm
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
100 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
2
|
|
Base Number Matches |
1
|
|
|
|
|
Compare AM-162PIN with alternatives