AM-184
vs
TM6184
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
API TECHNOLOGIES CORP
|
Package Description |
CAN4,.3
|
T4, TO-8, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
I/P POWER-MAX (PEAK)=23DBM
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
19 dB
|
18 dB
|
Input Power-Max (CW) |
13 dBm
|
6 dBm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN4,.3
|
CAN4,.3
|
Power Supplies |
15 V
|
15 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
60 mA
|
60 mA
|
Surface Mount |
NO
|
|
VSWR-Max |
2
|
2
|
Base Number Matches |
3
|
1
|
|
|
|
Compare AM-184 with alternatives
Compare TM6184 with alternatives