AM1LS-0315S-NZTR
vs
R1Z-3.315/H-R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
RECOM POWER GMBH
|
Package Description |
SMD-8/5
|
SOP, GWDIP6/10,.48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.3 V
|
3.465 V
|
Input Voltage-Min |
2.97 V
|
3.135 V
|
Input Voltage-Nom |
3 V
|
3.3 V
|
JESD-30 Code |
R-PDMA-G5
|
R-XDMA-G6
|
Length |
12.7 mm
|
15.24 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
15.375 V
|
15.3 V
|
Output Voltage-Min |
14.625 V
|
14.7 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Seated Height-Max |
7.25 mm
|
9.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
8.3 mm
|
10.7 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SFM
|
Pin Count |
|
10/6
|
Samacsys Manufacturer |
|
RECOM Power
|
Load Regulation-Max |
|
1%
|
Output Current-Max |
|
0.066 A
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
GWDIP6/10,.48
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare AM1LS-0315S-NZTR with alternatives
Compare R1Z-3.315/H-R with alternatives