AM1S-4805SH30Z vs AM1D-4805SH40Z feature comparison

AM1S-4805SH30Z Aimtec

Buy Now Datasheet

AM1D-4805SH40Z Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description SIP-4 SIP-7/6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SEATED-HGT NOM
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 52.5 V
Input Voltage-Min 43.2 V 43.2 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PSMA-T4 R-PSMA-T6
Length 11.68 mm 19.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.25 V 5.15 V
Output Voltage-Min 4.75 V 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.15 mm 10 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm 6 mm
Base Number Matches 1 1
Load Regulation-Max 10%

Compare AM1S-4805SH30Z with alternatives

Compare AM1D-4805SH40Z with alternatives