AM20-120K
vs
M39010/09A120KR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLIED COMPONENTS INTERNATIONAL
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Molded
|
Tubular
|
DC Resistance |
2.7 Ω
|
2.7 Ω
|
Inductance-Nom (L) |
12 µH
|
12 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.51 mm
|
0.635 mm
|
Lead Length |
26.7 mm
|
36.53 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.41 mm
|
4.11 mm
|
Package Length |
6.35 mm
|
10.41 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
0.16 A
|
0.2 A
|
Self Resonance Frequency |
40 MHz
|
45 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.5 MHz
|
2.5 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Core Material |
|
IRON
|
JESD-609 Code |
|
e0
|
Packing Method |
|
TR, 14 INCH
|
Reference Standard |
|
MIL-PRF-39010/09
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37)
|
|
|
|
Compare AM20-120K with alternatives
Compare M39010/09A120KR with alternatives