AM200QB-4805SH22-NZ vs E48SP05040NRFA feature comparison

AM200QB-4805SH22-NZ Aimtec

Buy Now Datasheet

E48SP05040NRFA Delta Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC DELTA ELECTRONICS INC
Package Description 1/4 BRICK MODULE-8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P8 R-XDMA-T8
Length 61.8 mm 58.4 mm
Load Regulation-Max 0.75%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 13.7 mm 11 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 3.81 mm 3.81 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 40.2 mm 22.8 mm
Base Number Matches 1 1
Samacsys Manufacturer Delta Electronics
Operating Temperature-Max 27 °C

Compare AM200QB-4805SH22-NZ with alternatives

Compare E48SP05040NRFA with alternatives