AM2018-100JC084 vs AM3030-50JI084 feature comparison

AM2018-100JC084 AMD

Buy Now Datasheet

AM3030-50JI084 AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC84,1.2SQ QCCJ, LDCC84,1.2SQ
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 50 MHz
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.2862 mm 29.2862 mm
Number of CLBs 100 100
Number of Equivalent Gates 1800 3000
Number of Inputs 74 74
Number of Logic Cells 100 100
Number of Outputs 74 74
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 100 CLBS, 1800 GATES 100 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.2862 mm 29.2862 mm
Base Number Matches 1 1

Compare AM2018-100JC084 with alternatives

Compare AM3030-50JI084 with alternatives