AM20EW-4805S-NZ-STD vs AM20E-4805S-NZ-K-STD feature comparison

AM20EW-4805S-NZ-STD Aimtec

Buy Now Datasheet

AM20E-4805S-NZ-K-STD Aimtec

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-MXFM-X6
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 55 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4.5 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 20 W
Trim/Adjustable Output YES
Base Number Matches 1 1
Package Description ,
Date Of Intro 2018-06-12

Compare AM20EW-4805S-NZ-STD with alternatives

Compare AM20E-4805S-NZ-K-STD with alternatives