AM2DS-0503S-NZ
vs
ISD0205S3V3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
XP POWER LTD
|
Package Description |
Module-6
|
Module-5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
SEATED HGT-CALCULATED
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PSMA-T6
|
R-PDMA-N5
|
Length |
19.6 mm
|
12.7 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.465 V
|
|
Output Voltage-Min |
3.135 V
|
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Seated Height-Max |
10.75 mm
|
7.1 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Total Power Output-Max |
1.32 W
|
1.65 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
7 mm
|
11.2 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-10-11
|
Samacsys Manufacturer |
|
XP POWER
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
DMA
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare AM2DS-0503S-NZ with alternatives
Compare ISD0205S3V3 with alternatives