AM2M-0503S-NZ vs AM2S-0503SH30Z feature comparison

AM2M-0503S-NZ Aimtec

Buy Now Datasheet

AM2S-0503SH30Z Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AIMTEC INC AIMTEC INC
Package Description DIP-14/6 SIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-T6 R-PSMA-T4
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1.32 W 1.32 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer aimtec
Length 11.68 mm
Output Voltage-Max 3.399 V
Output Voltage-Min 3.201 V
Seated Height-Max 10.15 mm
Terminal Pitch 2.54 mm
Width 7.5 mm

Compare AM2M-0503S-NZ with alternatives

Compare AM2S-0503SH30Z with alternatives