AM3020-50GC084
vs
XC3064-50PP132C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
XILINX INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA, PGA84M,11X11
|
PGA, PGA132,14X14
|
Pin Count |
84
|
132
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
JESD-30 Code |
S-CPGA-P84
|
S-PPGA-P132
|
JESD-609 Code |
e0
|
e0
|
Length |
30.6705 mm
|
37.084 mm
|
Number of CLBs |
64
|
224
|
Number of Equivalent Gates |
2000
|
6400
|
Number of Inputs |
64
|
110
|
Number of Logic Cells |
64
|
224
|
Number of Outputs |
64
|
110
|
Number of Terminals |
84
|
132
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64 CLBS, 2000 GATES
|
224 CLBS, 6400 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA84M,11X11
|
PGA132,14X14
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.953 mm
|
4.191 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
30.6705 mm
|
37.084 mm
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
MAX 110 I/OS; 688 FLIP-FLOPS
|
Combinatorial Delay of a CLB-Max |
|
14 ns
|
Moisture Sensitivity Level |
|
1
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
|
|
|
Compare AM3020-50GC084 with alternatives
Compare XC3064-50PP132C with alternatives