AM50-0001
vs
AM50-0001TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
4
|
1
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
17 dBm
|
Operating Frequency-Max |
|
915 MHz
|
Operating Frequency-Min |
|
815 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
1.3
|
|
|
|
Compare AM50-0001 with alternatives
Compare AM50-0001TR with alternatives