AM50-0003
vs
AM50-0003
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
PLASTIC, MS-012AA, SOIC-8
|
SOP8,.25
|
Reach Compliance Code |
unknown
|
unknown
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Power Supplies |
3/8 V
|
3/8 V
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
13 dB
|
Input Power-Max (CW) |
|
17 dBm
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Frequency-Min |
|
800 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
1.5
|
|
|
|
Compare AM50-0003 with alternatives
Compare AM50-0003 with alternatives