AM5TW-2405S-VZ
vs
REC5-2405SRWZ/H4/A/CTRL/X2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
RECOM POWER GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
18 Weeks
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
IEC
|
UL, IEC, EN
|
Efficiency (Main Output) |
73%
|
82%
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MDIP-P12
|
R-PDMA-P9
|
Length |
31.75 mm
|
32 mm
|
Line Regulation-Max |
0.5%
|
0.3%
|
Load Regulation-Max |
0.5%
|
0.6%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
9
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
5.05 V
|
5.1 V
|
Output Voltage-Min |
4.95 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.02121 Vrms
|
0.017675 Vrms
|
Seated Height-Max |
11.02 mm
|
10.7 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
5 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.32 mm
|
20.3 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Samacsys Manufacturer |
|
RECOM Power
|
Screening Level |
|
IEC 60601-1
|
|
|
|
Compare AM5TW-2405S-VZ with alternatives
Compare REC5-2405SRWZ/H4/A/CTRL/X2 with alternatives