AM80A-048L-050F40 vs FW250A1 feature comparison

AM80A-048L-050F40 Emerson Embedded Power

Buy Now Datasheet

FW250A1 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ASTEC AMERICA INC TE CONNECTIVITY LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, VDE, CE
Efficiency (Main Output) 84%
Input Voltage-Max 72 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XXMA-P22 R-XXMA-P20
JESD-609 Code e0
Load Regulation-Max 0.2% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 22 20
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -40 °C
Output Voltage-Max 6 V 5.5 V
Output Voltage-Min 4 V 3 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 200 W 250 W
Trim/Adjustable Output YES YES
Base Number Matches 3 4
Source Content uid FW250A1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM80A-048L-050F40 with alternatives

Compare FW250A1 with alternatives