AM9519A-1DC
vs
KS82C59A-10CL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP, DIP28,.6
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
9080A; 8080A
|
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
Clock Frequency-Max |
2 MHz
|
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Length |
37.1475 mm
|
11.4808 mm
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP28,.6
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.588 mm
|
4.57 mm
|
Supply Current-Max |
125 mA
|
10 mA
|
Supply Voltage-Max |
5.25 V
|
6 V
|
Supply Voltage-Min |
4.75 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
11.4808 mm
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER
|
Base Number Matches |
6
|
1
|
|
|
|
Compare AM9519A-1DC with alternatives
Compare KS82C59A-10CL with alternatives