AM9519APC-T
vs
5962-8759701XA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP28,.6
|
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.31.00.01
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
R-PDIP-T28
|
|
JESD-609 Code |
e0
|
|
Number of External Interrupts |
8
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
125 mA
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
|
Base Number Matches |
3
|
|
|
|
|
Compare AM9519APC-T with alternatives