AMC-143 vs TM6143 feature comparison

AMC-143 TE Connectivity

Buy Now Datasheet

TM6143

Part not found

Search for TM6143
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω
Gain 15.3 dB
Input Power-Max (CW) 20 dBm
Operating Frequency-Max 500 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2.5
Base Number Matches 2

Compare AMC-143 with alternatives