AMEL20-12S277HAVZ
vs
AMEL20-12SMAZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
AIMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks
|
17 Weeks
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CIS, CE, EN, UKCA, UL
|
|
Efficiency (Main Output) |
86%
|
|
Input Voltage-Max |
305 V
|
264 V
|
Input Voltage-Min |
85 V
|
90 V
|
Input Voltage-Nom |
115 V
|
110 V
|
JESD-30 Code |
R-PDMA-P4
|
R-XDMA-P4
|
Length |
52.4 mm
|
56.46 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.67 A
|
|
Output Voltage-Max |
12.18 V
|
12.24 V
|
Output Voltage-Min |
11.82 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE
|
|
Ripple Voltage (Main Out) |
0.053 Vrms
|
|
Seated Height-Max |
24.5 mm
|
25.6 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
20 W
|
20 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
27.2 mm
|
30.86 mm
|
Base Number Matches |
6
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
PACKAGE-4
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ALSO OPERATES IN 120 TO 370VDC
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare AMEL20-12S277HAVZ with alternatives
Compare AMEL20-12SMAZ with alternatives