AMEM5-5S277HAVZ-B
vs
AMEM5-5S277HAVZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
AIMTEC INC
|
Package Description |
Module-5
|
Module-5
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
aimtec
|
aimtec
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, IEC, EN
|
UL, IEC, EN
|
Efficiency (Main Output) |
77.5%
|
77.5%
|
Input Voltage-Max |
305 V
|
305 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
S-PDMA-P5
|
S-PDMA-P5
|
Length |
25.4 mm
|
25.4 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
5.1 V
|
5.1 V
|
Output Voltage-Min |
4.9 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
0.03535 Vrms
|
Seated Height-Max |
18.1 mm
|
18.1 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
5 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
25.4 mm
|
25.4 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
9 Weeks
|
Switching Frequency-Max |
|
65 kHz
|
|
|
|
Compare AMEM5-5S277HAVZ-B with alternatives
Compare AMEM5-5S277HAVZ with alternatives