AMEM5-5S277HAVZ-STD
vs
RAC05-05SK/277/W (20001188)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
RECOM POWER GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks
|
|
Samacsys Manufacturer |
aimtec
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
|
Approvals |
UL, IEC, EN
|
|
Efficiency (Main Output) |
77.5%
|
|
Input Voltage-Max |
305 V
|
|
Input Voltage-Min |
85 V
|
|
Input Voltage-Nom |
115 V
|
|
JESD-30 Code |
R-PXFM-X
|
|
Length |
76 mm
|
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
|
Output Voltage-Max |
5.1 V
|
|
Output Voltage-Min |
4.9 V
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
XFM
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Surface Mount |
NO
|
|
Switching Frequency-Max |
65 kHz
|
|
Technology |
HYBRID
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UNSPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
31.5 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare AMEM5-5S277HAVZ-STD with alternatives
Compare RAC05-05SK/277/W (20001188) with alternatives