AMIS42670ICAH2G
vs
935301677118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ONSEMI
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-8
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Rate |
1000 Mbps
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
e4
|
Length |
4.9276 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.7272 mm
|
1.75 mm
|
Supply Current-Max |
0.065 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
TIN
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
|
Width |
3.937 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
Screening Level |
|
AEC-Q100
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AMIS42670ICAH2G with alternatives
Compare 935301677118 with alternatives