AMMC-6232-W10
vs
AMMC-6222-W50
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM LTD
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Construction |
COAXIAL
|
COAXIAL
|
Gain |
23 dB
|
20 dB
|
Input Power-Max (CW) |
15 dBm
|
10 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
32000 MHz
|
21000 MHz
|
Operating Frequency-Min |
18000 MHz
|
7000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
4 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
150 mA
|
160 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AMMC-6232-W10 with alternatives
Compare AMMC-6222-W50 with alternatives