AMMC-6232-W10
vs
HMC462
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
3.12 X 1.38 MM, 0.10 MM, DIE-3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
|
Construction |
COAXIAL
|
COMPONENT
|
Gain |
23 dB
|
12 dB
|
Input Power-Max (CW) |
15 dBm
|
18 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
32000 MHz
|
20000 MHz
|
Operating Frequency-Min |
18000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
5 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
150 mA
|
84 mA
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Technology |
|
GAAS
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare AMMC-6232-W10 with alternatives
Compare HMC462 with alternatives