AMMC-6232-W50
vs
HMC442LC3B
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
ANALOG DEVICES INC
|
Package Description |
DIE OR CHIP
|
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Construction |
COAXIAL
|
COMPONENT
|
Gain |
23 dB
|
8 dB
|
Input Power-Max (CW) |
15 dBm
|
16 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
32000 MHz
|
25500 MHz
|
Operating Frequency-Min |
18000 MHz
|
17500 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
LCC12,.12SQ,20
|
Power Supplies |
4 V
|
5 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
150 mA
|
|
Base Number Matches |
1
|
3
|
Pin Count |
|
12
|
Manufacturer Package Code |
|
HE-12-1
|
Samacsys Manufacturer |
|
Analog Devices
|
Characteristic Impedance |
|
50 Ω
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
12
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
CERAMIC
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare AMMC-6232-W50 with alternatives
Compare HMC442LC3B with alternatives